The PS2827-AB-0051-S is a 31-position, 2-row ribbon cable from Johnson Electric with a length of 0.167 foot and a grey color. It features a tin-plated contact and an unshielded design. The cable is part of the PS-2827 series and is available in quantities of 50. It has a connector pitch of 0.039 inch.
Johnson Electric PS2827-AB-0051-S technical specifications.
| Color | Grey |
| Connector Pitch | 0.039inch |
| Contact Plating | Tin |
| Length | 0.167foot |
| Number of Positions | 31 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Series | PS-2827 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric PS2827-AB-0051-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.