Johnson Electric PS2827-BB-0127O technical specifications.
| Color | Grey |
| Connector Pitch | 0.039inch |
| Contact Plating | Tin |
| Length | 0.417foot |
| Mount | Cable |
| Number of Positions | 31 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Series | PS-2827 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric PS2827-BB-0127O to view detailed technical specifications.
No datasheet is available for this part.