Johnson Electric PSPR0051AA-20 technical specifications.
| Length | 2inch |
| Number of Conductors | 20 |
| Package Quantity | 200 |
| Pitch | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric PSPR0051AA-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.