Johnson Electric PSR-1636-50 technical specifications.
| Conductor Material | Copper |
| Current Rating | 2.5A |
| Insulation Material | Polyester |
| Insulation Thickness | 0.002inch |
| Mount | Cable |
| Number of Conductors | 50 |
| Package Quantity | 500 |
| Pitch | 0.05inch |
| Series | PSR1636 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric PSR-1636-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.