
Flat Flexible Cable (FFC) with 10 conductors, 0.100 inch pitch, and 27AWG wire gauge. Features copper conductors and polyester insulation. Rated for 300V, this cable assembly is designed for cable mounting and comes in a 100-unit package.
Johnson Electric PSR1635-10 technical specifications.
| Package/Case | 100 |
| Conductor Material | Copper |
| Insulation Material | Polyester |
| Mount | Cable |
| Number of Conductors | 10 |
| Series | PSR1635 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 27AWG |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric PSR1635-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
