
Flat Flexible Cable (FFC) with 16 conductors, 27AWG gauge, and 0.100 inch pitch. Features copper conductors and polyester insulation, rated for 300V. Designed for cable mounting with a 100 count package.
Johnson Electric PSR1635-16 technical specifications.
| Package/Case | 100 |
| Conductor Material | Copper |
| Insulation Material | Polyester |
| Mount | Cable |
| Number of Conductors | 16 |
| Series | PSR1635 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 27AWG |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric PSR1635-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
