
20-conductor flat flexible cable (FFC) with 0.100-inch pitch. Features copper conductors, polyester insulation, and a 300V voltage rating. Each conductor is 27AWG. Supplied in 100-unit packages.
Johnson Electric PSR1635-20 technical specifications.
| Package/Case | 100 |
| Conductor Material | Copper |
| Insulation Material | Polyester |
| Mount | Cable |
| Number of Conductors | 20 |
| Series | PSR1635 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 27AWG |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric PSR1635-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
