
Flat flex cable featuring 10 conductors, each 30AWG, constructed with copper conductors and polyester insulation. Designed for cable mounting, this component operates at a voltage rating of 300V. The 0.050-inch pitch ensures compact and efficient connections.
Johnson Electric PSR1636-10 technical specifications.
| Conductor Material | Copper |
| Insulation Material | Polyester |
| Mount | Cable |
| Number of Conductors | 10 |
| Series | PSR1636 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric PSR1636-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
