
20-conductor flat flex cable featuring 30AWG stranded copper conductors. Polyester insulation provides dielectric strength up to 300V. Designed for cable mounting applications.
Johnson Electric PSR1636-20 technical specifications.
| Conductor Material | Copper |
| Insulation Material | Polyester |
| Mount | Cable |
| Number of Conductors | 20 |
| Series | PSR1636 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric PSR1636-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
