Johnson Electric TE180203101 technical specifications.
| Depth | 30.5mm |
| Mount | Panel |
| Ratings | IP65 |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Johnson Electric TE180203101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.