Johnson Electric TH404104RED technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Ratings | IP40 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric TH404104RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.