Johnson Electric UAG33N05RH technical specifications.
| Depth | 30mm |
| Resistance | 675R |
| Series | UAG3 |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Johnson Electric UAG33N05RH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.