Johnson Electric V3NSYCUL technical specifications.
| Actuator Type | Lever |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Height | 10.4mm |
| Length | 15.9mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Sealed |
| Number of Poles | 1 |
| Operating Force | 1.6N |
| Ratings | IP67 |
| Voltage Rating | 250V |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric V3NSYCUL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.