
Johnson Electric V3SYR-UL technical specifications.
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA, ENEC |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Height | 24mm |
| Lead Length | 500mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Wire |
| Operating Force | 3.9N |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | V3S |
| Termination | Wire |
| Voltage Rating (AC) | 250V |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric V3SYR-UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
