Johnson Electric V4NST9UL technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL, CSA, ENEC |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Height | 10.3mm |
| Length | 6.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric V4NST9UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.