Johnson Electric VCF9Q2UL technical specifications.
| Contact Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Operating Force | 5N |
| Ratings | IP67 |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric VCF9Q2UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.