Joint Tech Electronic Industrial A1250H-15P technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 15 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | A1250 |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | WHITE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Joint Tech Electronic Industrial A1250H-15P to view detailed technical specifications.
No datasheet is available for this part.