This 2-contact male header is designed for surface mount applications, with a rated current of 1A and a dielectric withstanding voltage of 500VAC. The header is constructed with a nylon insulator and features a tin contact finish termination. It is suitable for commercial reliability applications and has an operating temperature range of -25 to 85 degrees Celsius.
Joint Tech Electronic Industrial A1250WV-S-02P technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | NYLON |
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | A1250 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BEIGE |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Joint Tech Electronic Industrial A1250WV-S-02P to view detailed technical specifications.
No datasheet is available for this part.