This 14-pin right angle male header features a nylon insulator and commercial reliability. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The termination type is solder and the contact finish termination is tin. The header is rated for a signal current of 1 amp and has a dielectric withstanding voltage of 500VAC.
Joint Tech Electronic Industrial A1251WR-14P technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| Insulator Material | NYLON |
| Total Number of Contacts | 14 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | A1251 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Joint Tech Electronic Industrial A1251WR-14P to view detailed technical specifications.
No datasheet is available for this part.