This 3-pin male header from Joint Tech Electronic Industrial features a commercial reliability rating and a maximum operating temperature of 85 degrees Celsius. It has a rated current of 1A and a dielectric withstanding voltage of 500VAC. The header is made with a nylon insulator and has a tin contact finish termination. It is designed for straight mounting and has a termination type of solder.
Joint Tech Electronic Industrial A1251WV-03P technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| Insulator Material | NYLON |
| Total Number of Contacts | 3 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | A1251 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Joint Tech Electronic Industrial A1251WV-03P to view detailed technical specifications.
No datasheet is available for this part.