This 14-pin male surface mount board-to-board header features a nylon insulator and a commercial reliability rating. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The header is designed for straight mounting and has a rated current of 1 amp. It meets a dielectric withstanding voltage of 500VAC.
Joint Tech Electronic Industrial A1252WV-SF-14PD01 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | NYLON |
| Total Number of Contacts | 14 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | A1252 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BEIGE |
| Number Of PCB Rows | 1 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Joint Tech Electronic Industrial A1252WV-SF-14PD01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.