The A1253WR-SF-14P is a 14-pin right angle male header from Joint Tech Electronic Industrial. It features a surface mount termination type and a nylon insulator material. This header has a rated current of 1A and a dielectric withstanding voltage of 500VAC. It operates within a temperature range of -25 to 85 degrees Celsius and has a commercial reliability rating.
Joint Tech Electronic Industrial A1253WR-SF-14P technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | NYLON |
| Total Number of Contacts | 14 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | A1253 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BEIGE |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Joint Tech Electronic Industrial A1253WR-SF-14P to view detailed technical specifications.
No datasheet is available for this part.