Joint Tech Electronic Industrial A1500WR-05P technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | PRESS FIT |
| Insulator Material | NYLON |
| Total Number of Contacts | 5 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | A1500 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Joint Tech Electronic Industrial A1500WR-05P to view detailed technical specifications.
No datasheet is available for this part.