Joint Tech Electronic Industrial A2100H-05P technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Insulator Material | NYLON |
| Total Number of Contacts | 5 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | A2100 |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1000VAC |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Joint Tech Electronic Industrial A2100H-05P to view detailed technical specifications.
No datasheet is available for this part.