Joint Tech Electronic Industrial A3961H-02P technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Insulator Material | NYLON |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | A3961 |
| Rated Current (Signal) | 7 |
| Dielectric Withstanding Voltage | 1500VAC |
| Insulator Color | WHITE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Joint Tech Electronic Industrial A3961H-02P to view detailed technical specifications.
No datasheet is available for this part.