This 6-contact female header is made from NYLON and features a rated current of 7mA. It can withstand a dielectric withstanding voltage of 1500VAC and operates within a temperature range of -25 to 85°C. The header is designed for commercial reliability.
Joint Tech Electronic Industrial A3961H-06P technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Insulator Material | NYLON |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | A3961 |
| Rated Current (Signal) | 7 |
| Dielectric Withstanding Voltage | 1500VAC |
| Insulator Color | WHITE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Joint Tech Electronic Industrial A3961H-06P to view detailed technical specifications.
No datasheet is available for this part.