Joint Tech Electronic Industrial C4255WVA-F-2X08P technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| Insulator Material | NYLON |
| Total Number of Contacts | 16 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | C4255 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 9 |
| Dielectric Withstanding Voltage | 1500VAC |
| Insulator Color | NATURAL |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN |
| Mating Contact Row Spacing | 0.165 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Joint Tech Electronic Industrial C4255WVA-F-2X08P to view detailed technical specifications.
No datasheet is available for this part.