Jojo 514136 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Current Rating | 6A |
| Fuse Current | 13A |
| Lead Length | 12m |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Jojo 514136 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
