Jonard 30-B-50-010 technical specifications.
| Color | Blue |
| Conductor Material | Copper |
| Insulation Material | PVDF |
| Jacket Material | PVDF |
| Length | 1inch |
| Mount | Wire |
| Outside Diameter | 0.495mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | Electrical |
| Wire/Cable Gauge | 30AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Jonard 30-B-50-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.