This 30AWG solid hook-up wire is made from copper with a PVDF insulation and jacket. It has an outside diameter of 0.495mm and is available in a 2inch length. The wire is not SVHC compliant but is RoHS compliant.
Jonard 30-R-50-020 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | PVDF |
| Jacket Material | PVDF |
| Length | 2inch |
| Mount | External |
| Number of Conductors | 1 |
| Outside Diameter | 0.495mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Jonard 30-R-50-020 to view detailed technical specifications.
No datasheet is available for this part.
