Jonard 30-R-50-030 technical specifications.
| Package/Case | 127 |
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | PVDF |
| Jacket Material | PVDF |
| Length | 3inch |
| Mount | External |
| Outside Diameter | 0.495mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | Electrical |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Jonard 30-R-50-030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
