Jonard 30-W-50-060 technical specifications.
| Color | White |
| Conductor Diameter | 0.01inch |
| Insulation Diameter | 0.019inch |
| Insulation Material | PVDF |
| Length | 0.667foot |
| Mount | Wire |
| Package Quantity | 1 |
| Wire/Cable Gauge | 30AWG |
| RoHS | Unconfirmed |
Download the complete datasheet for Jonard 30-W-50-060 to view detailed technical specifications.
No datasheet is available for this part.