Jonard 30-Y-50-010 technical specifications.
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Material | PVDF |
| Jacket Material | PVDF |
| Length | 1inch |
| Number of Conductors | 1 |
| Outside Diameter | 0.495mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Jonard 30-Y-50-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.