Jonard AW-8 technical specifications.
| Package/Case | 125 |
| Color | Red |
| Length | 8inch |
| Package Quantity | 6 |
| Packaging | Bulk |
| Primary Type | ADJUSTABLE |
| Reach SVHC Compliant | No |
| Weight | 0.66lb |
| RoHS | Compliant |
Download the complete datasheet for Jonard AW-8 to view detailed technical specifications.
No datasheet is available for this part.
