Jonard CW-716 technical specifications.
| Length | 6.63inch |
| Material | Steel |
| Mount | Box |
| Reach SVHC Compliant | No |
| Series | CW |
| Weight | 0.17lb |
| RoHS | Compliant |
Download the complete datasheet for Jonard CW-716 to view detailed technical specifications.
No datasheet is available for this part.