Jonard D-200 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Green |
| Length | 6inch |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D |
| Weight | 0.011lb |
| RoHS | Compliant |
Download the complete datasheet for Jonard D-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.