Jonard D-400 technical specifications.
| Package/Case | Metal |
| Color | Blue |
| Length | 152mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | D |
| Weight | 0.011lb |
| RoHS | Compliant |
Download the complete datasheet for Jonard D-400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
