Jonard ES-1964 technical specifications.
| Lead Free | Lead Free |
| Material | Steel |
| Package Quantity | 1 |
| Series | ES |
| Shape | Tapered |
| Weight | 0.286lb |
| RoHS | Compliant |
Download the complete datasheet for Jonard ES-1964 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.