Jonard G100/R3278FL technical specifications.
| Color | Blue |
| Mount | Wire |
| Package Quantity | 6 |
| Series | G100 |
| Type | Gun |
| Wire/Cable Gauge | 32AWG |
| RoHS | Compliant |
Download the complete datasheet for Jonard G100/R3278FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.