Jonard H-20 technical specifications.
| Type | Carrying Case |
| Material | Nylon |
| Product Length | 247.7mm |
| Product Width | 114.3mm |
| Height | 133.4mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Jonard H-20 to view detailed technical specifications.
No datasheet is available for this part.