Jonard H-25 technical specifications.
| Type | Pouch |
| Color | Black |
| Material | Nylon |
| Product Length | 38.1mm |
| Product Width | 101.6mm |
| Height | 152.4mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Jonard H-25 to view detailed technical specifications.
No datasheet is available for this part.