Jonard HW-UW-26SM technical specifications.
| Package/Case | 125 |
| Mount | Wire |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Jonard HW-UW-26SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.