Jonard HWUW2829M technical specifications.
| Diameter | 0.04inch |
| Mount | Wire |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HW-UW |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 29AWG |
| RoHS | Compliant |
Download the complete datasheet for Jonard HWUW2829M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.