Jonard INP-2065 technical specifications.
| Length | 135mm |
| Material | Steel, Chrome |
| Series | INP |
| Weight | 0.363lb |
| RoHS | Compliant |
Download the complete datasheet for Jonard INP-2065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
