Jonard JIC-125 technical specifications.
| Package/Case | 125 |
| Lead Free | Not Applicable |
| Mount | Wire |
| Reach SVHC Compliant | No |
| Wire/Cable Type | Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for Jonard JIC-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
