Jonard JIC-186 technical specifications.
| Material | Steel |
| Mount | Screw |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | JIC |
| Weight | 0.256lb |
| RoHS | Compliant |
Download the complete datasheet for Jonard JIC-186 to view detailed technical specifications.
No datasheet is available for this part.