Jonard JIC-21257 technical specifications.
| Color | Yellow |
| Lead Free | Lead Free |
| Mount | Wire |
| Series | JIC |
| Weight | 0.478lb |
| RoHS | Compliant |
Download the complete datasheet for Jonard JIC-21257 to view detailed technical specifications.
No datasheet is available for this part.