Jonard JIC-22035 technical specifications.
| Color | Yellow |
| Length | 7inch |
| Material | Nylon |
| Package Quantity | 1 |
| Size | 7inch |
| RoHS | Compliant |
Download the complete datasheet for Jonard JIC-22035 to view detailed technical specifications.
No datasheet is available for this part.