Jonard JIC-22035/10 technical specifications.
| Length | 7inch |
| Material | Nylon |
| Series | JIC |
| Weight | 0.168lb |
| RoHS | Compliant |
Download the complete datasheet for Jonard JIC-22035/10 to view detailed technical specifications.
No datasheet is available for this part.