Jonard JIC-2755 technical specifications.
| Color | Red |
| Length | 5inch |
| Mount | Flush |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Series | JIC |
| Shape | Tapered |
| Weight | 0.137lb |
| RoHS | Compliant |
Download the complete datasheet for Jonard JIC-2755 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
